Surface mount voltage detector IC with a 3.4V threshold and complementary output. Features a 2% accuracy, active low reset, and a maximum supply voltage of 10V. Operates within a temperature range of -40°C to 125°C with a nominal supply current of 500nA. Packaged in TSOP with 3000 units per reel.
Onsemi NCP300LSN34T1 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.468V |
| Min Reset Threshold Voltage | 3.332V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.468V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.332V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP300LSN34T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
