
Single-output DC/DC controller for step-down topology, operating at a maximum switching frequency of 450 kHz. Features a 14-pin TSSOP W package with gull-wing leads for surface mounting, measuring 5.1mm (Max) length, 4.5mm (Max) width, and 1.05mm (Max) height. Accepts an input voltage range of 4.7 V to 28 V, with a maximum supply current of 12 mA. Suitable for operation across a temperature range of -40 °C to 140 °C.
Onsemi NCP3011DTBR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP W |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-153AB-1 |
| Topology | Step Down |
| Input Voltage | 2%V |
| Number of Outputs | 1 |
| Maximum Switching Frequency | 450kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Maximum Input Voltage | 28V |
| Minimum Input Voltage | 4.7V |
| Operating Supply Voltage | 4.7 to 28V |
| Maximum Supply Current | 12mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP3011DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.