
This voltage detector IC features an open-drain N-channel output, monitoring a single voltage with a precise 2% accuracy. It operates within a supply voltage range of 0.8V to 10V, consuming a low operating supply current of 500nA. The device offers a reset threshold voltage of 900mV, with undervoltage and overvoltage thresholds set at 882mV and 918mV respectively. Designed for surface mounting in a TSOP package, this halogen-free and lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi NCP301HSN09T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 918mV |
| Min Reset Threshold Voltage | 882mV |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 918mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | NCP301 |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 882mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301HSN09T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
