
Surface mount voltage detector IC with a 2.7V threshold, featuring an open-drain N-channel output. Operates with a supply voltage range of 0.8V to 10V and offers 2% accuracy. Maximum output current is 70mA, with a low operating supply current of 500nA. Designed for active-high reset functionality, it supports a single monitored voltage and is available in a TSOP package, supplied on a 3000-piece tape and reel.
Onsemi NCP301HSN27T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301HSN27T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
