
This voltage detector IC features a 0.9V threshold with 2% accuracy, providing active-low reset functionality. Designed for surface mount applications in a TSOP package, it operates from 800mV to 10V with a low supply current of 450nA nominal. The component offers undervoltage and overvoltage detection, with reset thresholds at 882mV and 918mV respectively. Operating across a temperature range of -40°C to 85°C, this RoHS and Halogen Free device is ideal for power management applications.
Onsemi NCP301LSN09T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 918mV |
| Min Reset Threshold Voltage | 882mV |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 918mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 882mV |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN09T1G to view detailed technical specifications.
No datasheet is available for this part.
