Onsemi NCP301LSN11T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.122V |
| Min Reset Threshold Voltage | 1.078V |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.122V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.078V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN11T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
