Surface mount voltage detector IC with 3.2V threshold, offering 2% accuracy. Features an open-drain N-channel output and active-low reset. Operates from 800mV to 10V supply with a nominal supply current of 500nA. Packaged in a compact TSOP-5, measuring 3mm x 1.5mm x 1mm, and supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant, suitable for operation between -40°C and 125°C.
Onsemi NCP301LSN32T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.264V |
| Min Reset Threshold Voltage | 3.136V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.264V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP301 |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.136V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN32T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
