
The NCP301LSN33T1 is a simple reset/power-on reset IC with a 3.3V threshold voltage and a maximum supply voltage of 10V. It operates over a temperature range of -40°C to 125°C and is available in a TSOP package. The device is not RoHS compliant and is packaged in tape and reel quantities of 3000. It has a nominal supply current of 500nA and an operating supply current of 500nA. The IC has one monitored input and one voltage monitored.
Onsemi NCP301LSN33T1 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.366V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.234V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP301LSN33T1 to view detailed technical specifications.
No datasheet is available for this part.
