Onsemi NCP3020AGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3020AGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
