This voltage detector IC features a 900mV threshold voltage with 2% accuracy, designed for power management applications. It monitors a single voltage input and provides a complementary, active-high reset output. Operating from 800mV to 10V, it offers low supply current of 450nA nominal and 1.2uA maximum. The component is surface mountable in a TSOP package, suitable for a wide temperature range of -40°C to 85°C, and is RoHS and Halogen free.
Onsemi NCP302HSN09T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 918mV |
| Min Reset Threshold Voltage | 882mV |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 918mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | NCP302 |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 882mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP302HSN09T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
