The NCP302HSN18T1 is a simple reset/power-on reset IC from Onsemi. It has a single input and monitors a single voltage, with a threshold voltage of 1.8V. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It has a nominal supply current of 480nA and an operating supply current of 500nA.
Onsemi NCP302HSN18T1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.836V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.764V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP302HSN18T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.