The NCP302HSN27T1 is a simple reset/power-on reset IC with a single input and one voltage monitored. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device has a nominal supply current of 500nA and an overvoltage threshold of 2.754V. It is not RoHS compliant and is packaged in tape and reel quantities of 3000. The reset output is active high and the watchdog timer is not present.
Onsemi NCP302HSN27T1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP302HSN27T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.