This surface mount voltage detector, a simple reset/power-on reset IC, monitors a single voltage with a 3V threshold and 2% accuracy. It features an active high reset output and operates from 0.8V to 10V, drawing a maximum supply current of 1.3µA. The component is housed in a compact 5-pin TSOP package measuring 3mm x 1.5mm x 1mm, suitable for operation between -40°C and 125°C. It is RoHS and Halogen Free compliant.
Onsemi NCP302HSN30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | NCP302 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP302HSN30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
