
Surface mount voltage detector IC featuring a 4.5V threshold, with a 2% accuracy. This component monitors a single voltage and provides a complementary, active-high reset output. Operating across a wide temperature range of -40°C to 125°C, it offers low power consumption with a nominal supply current of 520nA. The device supports supply voltages from 800mV to 10V and is packaged in a compact TSOP format, supplied on tape and reel.
Onsemi NCP302HSN45T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 520nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | NCP302 |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP302HSN45T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
