
The NCP302LSN15T1 is a simple reset/power-on reset IC with a threshold voltage of 1.5V, overvoltage threshold of 1.53V, and undervoltage threshold of 1.47V. It operates from 800mV to 10V and is suitable for use in temperatures ranging from -40°C to 125°C. The IC is packaged in a TSOP package and is available in quantities of 3000. It is not RoHS compliant and has a nominal supply current of 450nA.
Onsemi NCP302LSN15T1 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.53V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.47V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP302LSN15T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
