Voltage Detector IC with a 2V threshold, featuring programmable delay and complementary output. This surface mount component offers a reset function that is active low, with undervoltage and overvoltage thresholds of 1.96V and 2.04V respectively, ensuring 2% accuracy. Operating across a wide temperature range of -40°C to 125°C, it draws a low supply current of 480nA nominal, up to 1.3uA maximum, and supports supply voltages from 800mV to 10V. Packaged in a compact TSOP case, this lead-free and halogen-free device is supplied on tape and reel.
Onsemi NCP302LSN20T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.04V |
| Min Reset Threshold Voltage | 1.96V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.04V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP302 |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.96V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP302LSN20T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
