The NCP302LSN33T1 is a simple reset/power-on reset IC with a 3.3V threshold voltage. It has one monitored input and operates over a temperature range of -40°C to 125°C. The device is available in a TSOP package and has a nominal supply current of 500nA. It is not RoHS compliant and contains lead. The IC has a totem-pole output and an active low reset signal.
Onsemi NCP302LSN33T1 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.366V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.234V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP302LSN33T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
