The NCP302LSN38T1 is a simple reset/power-on reset IC with a single input and voltage monitoring capability. It operates within a temperature range of -40°C to 125°C and has a nominal supply current of 500nA. The device features a totem-pole output and is available in a TSOP package. It is not RoHS compliant and is packaged in tape and reel quantities of 3000.
Onsemi NCP302LSN38T1 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.876V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.724V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP302LSN38T1 to view detailed technical specifications.
No datasheet is available for this part.