
Surface mount voltage detector with a 4.0V threshold, offering 2% accuracy and a complementary totem-pole output. Features programmable delay, active-low reset, and operates within an 800mV to 10V supply voltage range. Designed for general power management applications, this component boasts a low 500nA operating supply current and is housed in a compact TSOP package. It is RoHS compliant, lead-free, and halogen-free, with an operating temperature range of -40°C to 125°C.
Onsemi NCP302LSN40T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.08V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP302 |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.92V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP302LSN40T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
