
The NCP3030ADR2G is a DC/DC controller with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 28V and a minimum supply voltage of 4.7V. The device is packaged in a SOIC-8 package and is lead free and halogen free. It is RoHS compliant and has a maximum supply current of 12.7mA.
Onsemi NCP3030ADR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 84% |
| Frequency | 1.2MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 84% |
| Max Frequency | 1.44MHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.7mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3030ADR2G to view detailed technical specifications.
No datasheet is available for this part.
