
Onsemi NCP3030BDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Frequency | 2.4MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 2.9MHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17.4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3030BDR2G to view detailed technical specifications.
No datasheet is available for this part.
