Onsemi NCP303150MNTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 39 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N39 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP303150MNTWG to view detailed technical specifications.
No datasheet is available for this part.