This voltage detector IC features a 1.3V threshold voltage with 2% accuracy, designed for monitoring a single voltage input. It offers a programmable delay and an open-drain N-channel output, with reset active low. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 800mV to 10V and boasts a low quiescent current of 450nA. The component is surface mountable, packaged in TSOP, and supplied on a 3000-piece tape and reel, adhering to RoHS and lead-free standards.
Onsemi NCP303LSN13T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.326V |
| Min Reset Threshold Voltage | 1.274V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.326V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500nA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP303 |
| Threshold Voltage | 1.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.274V |
| Voltage Rating | 10V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN13T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
