
The NCP303LSN29T1 is a simple reset/power-on reset IC with a threshold voltage of 2.9V. It operates within a temperature range of -40°C to 125°C and is available in a TSOP package. The device is not RoHS compliant and is packaged in tape and reel quantities of 3000. It has a nominal supply current of 500nA and an operating supply current of 500nA. The IC has a single monitored input and a single voltage monitored, with an overvoltage threshold of 2.958V and an undervoltage threshold of 2.842V.
Onsemi NCP303LSN29T1 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.958V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.842V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP303LSN29T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
