
The NCP303LSN31T1 is a simple reset/power-on reset IC with a threshold voltage of 3.1V and an operating supply current of 500nA. It is available in a SOT-23-5 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It has a maximum supply voltage of 10V and a minimum supply voltage of 800mV.
Onsemi NCP303LSN31T1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.162V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.038V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP303LSN31T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
