
The NCP303LSN32T1 is a simple reset/power-on reset IC with a 1 input and a threshold voltage of 1V. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 10V. The device is available in a TSOP package and is not RoHS compliant. It has a nominal supply current of 500nA and an operating supply current of 500nA.
Onsemi NCP303LSN32T1 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.264V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.136V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP303LSN32T1 to view detailed technical specifications.
No datasheet is available for this part.
