
3.3V voltage detector IC with 2% accuracy, featuring programmable delay and an open-drain N-channel output. This surface-mount component operates from 800mV to 10V, with a reset threshold range of 3.234V to 3.366V. Designed for power management applications, it offers a low nominal supply current of 500nA and is housed in a compact TSOP package. This RoHS and halogen-free device is suitable for a wide operating temperature range of -40°C to 125°C.
Onsemi NCP303LSN33T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.366V |
| Min Reset Threshold Voltage | 3.234V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.366V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.234V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
