
The NCP303LSN40T1 is a simple reset/power-on reset IC with a single input and a single voltage monitoring capability. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device has a maximum supply voltage of 10V and a nominal supply current of 500nA. It features an overvoltage threshold of 4.08V and an undervoltage threshold of 3.92V. The IC is available in a TSOP package and is not RoHS compliant.
Onsemi NCP303LSN40T1 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.08V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.92V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP303LSN40T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
