This voltage detector IC offers precise 2% accuracy for monitoring a single voltage supply. Featuring a programmable delay, it provides an active low reset output with an open-drain N-channel configuration. Operating within a wide voltage range from 800mV to 10V, it boasts a low nominal supply current of 520nA. The component is surface mountable in a compact TSOP package, with a reset threshold voltage of 4.6V. It is lead-free, halogen-free, and RoHS compliant, suitable for operation between -40°C and 125°C.
Onsemi NCP303LSN46T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.692V |
| Min Reset Threshold Voltage | 4.508V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 520nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output Voltage | 300mV |
| Overvoltage Threshold | 4.692V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 0.3ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.508V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN46T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
