This voltage detector IC features a 4.9V threshold voltage with 2% accuracy, monitoring a single voltage input. It provides an active low reset output with a programmable delay and an open-drain N-channel configuration. Operating from 800mV to 10V, this surface-mount component is housed in a TSOP package and offers a low operating current of 500nA. It is RoHS and Halogen Free compliant, suitable for operation between -40°C and 125°C.
Onsemi NCP303LSN49T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.998V |
| Min Reset Threshold Voltage | 4.802V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.998V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.802V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN49T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
