0.9V voltage detector IC with complementary output, featuring a reset active high function. This surface mount component offers a 2% accuracy for its 900mV threshold voltage, with undervoltage at 882mV and overvoltage at 918mV. Operating within a 0.8V to 10V supply voltage range, it consumes a low 1µA operating supply current. Packaged in a 2.0x1.25x0.95mm SC-82AB 4-lead package, this RoHS and Halogen Free device is supplied on a 3000-piece tape and reel.
Onsemi NCP304HSQ09T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 918mV |
| Min Reset Threshold Voltage | 882mV |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 900nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 918mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 882mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304HSQ09T1G to view detailed technical specifications.
No datasheet is available for this part.
