Surface mount voltage detector IC with complementary output, featuring a 1.8V threshold voltage and 2% accuracy. Monitors a single voltage with active-high reset and a 1.836V overvoltage threshold, alongside a 1.764V undervoltage threshold. Operates from 800mV to 10V supply voltage with a low 1µA operating supply current. Packaged in tape and reel, this halogen-free and lead-free component is RoHS compliant.
Onsemi NCP304HSQ18T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.836V |
| Min Reset Threshold Voltage | 1.764V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.836V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.764V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304HSQ18T1G to view detailed technical specifications.
No datasheet is available for this part.
