Surface mount voltage detector IC with complementary output, featuring a 2.2V threshold voltage and 2% accuracy. This power management IC operates from 800mV to 10V supply voltage, with a nominal supply current of 1.1µA. It provides active-high reset functionality, with undervoltage and overvoltage thresholds at 2.156V and 2.244V respectively. Packaged in SC-82AB, this halogen-free and lead-free component is supplied on a 3000-piece reel.
Onsemi NCP304HSQ22T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.244V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.156V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304HSQ22T1G to view detailed technical specifications.
No datasheet is available for this part.
