Surface mount voltage detector with complementary output, featuring a 2.7V threshold voltage and 2% accuracy. This integrated circuit operates from 0.8V to 10V supply voltage, consuming a nominal 1.1µA supply current. It provides an active-high reset signal and is packaged in a compact SC-82AB 4-lead surface mount package, supplied on a 3000-piece tape and reel. Designed for general power management applications, it offers a reset threshold range of 2.646V to 2.754V.
Onsemi NCP304HSQ27T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Current | 3.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304HSQ27T1G to view detailed technical specifications.
No datasheet is available for this part.
