
The NCP304HSQ29T1 is a simple reset/power-on reset IC with a single input and a single voltage monitoring capability. It operates within a temperature range of -40°C to 85°C and can supply up to 10V. The device is available in a tape and reel packaging format with 3000 units per package. The IC has a nominal supply current of 1.1uA and an operating supply current of 1uA. It features an active high reset output and is not RoHS compliant.
Onsemi NCP304HSQ29T1 technical specifications.
| Accuracy | 2% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.958V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.842V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP304HSQ29T1 to view detailed technical specifications.
No datasheet is available for this part.
