
Surface mount voltage detector with complementary output, featuring a 2.9V threshold voltage and 2% accuracy. This power management IC operates from 800mV to 10V, with a low operating supply current of 1µA. It provides active-high reset functionality and is available in a compact SC-82AB package. Designed for reliable power monitoring, it is RoHS and Halogen Free compliant.
Onsemi NCP304HSQ29T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.958V |
| Min Reset Threshold Voltage | 2.842V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.958V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.842V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304HSQ29T1G to view detailed technical specifications.
No datasheet is available for this part.