Surface mount voltage detector IC with complementary output, featuring a 3.0V reset threshold and active high reset. This power management component operates from 0.8V to 10V, with a maximum supply current of 3.6µA and a nominal operating current of 1.2µA. It offers a precise 2% accuracy for its reset threshold, with undervoltage at 2.94V and overvoltage at 3.06V. The device is packaged in a compact SC-82AB (4 LEAD 2.0x1.25x0.95 mm) and is supplied on a 3000-piece tape and reel.
Onsemi NCP304HSQ30T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304HSQ30T1G to view detailed technical specifications.
No datasheet is available for this part.
