
Surface mount voltage detector with complementary output, featuring a 1.8V threshold voltage and 2% accuracy. This integrated circuit monitors a single voltage input, providing an active-low reset signal. It operates within a supply voltage range of 800mV to 10V, with a maximum supply current of 3µA. The component is housed in a compact SC-82AB package, measuring 2.0x1.25x0.95mm, and is supplied on a 3000-piece reel. It is RoHS compliant and halogen-free, suitable for operation between -40°C and 85°C.
Onsemi NCP304LSQ18T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.836V |
| Min Reset Threshold Voltage | 1.764V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.836V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.764V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304LSQ18T1G to view detailed technical specifications.
No datasheet is available for this part.
