
3.0V voltage detector with complementary output, featuring a 2% accuracy and active-low reset. This surface-mount integrated circuit operates from 0.8V to 10V, with a nominal supply current of 1.2µA. It monitors a single voltage, offering reset threshold voltages between 2.94V and 3.06V. Packaged in tape and reel, this component is RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Onsemi NCP304LSQ30T1G technical specifications.
| Accuracy | 2% |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Output Voltage | 300mV |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304LSQ30T1G to view detailed technical specifications.
No datasheet is available for this part.
