3.7V voltage detector IC with complementary output, featuring a 3.626V undervoltage threshold and 3.774V overvoltage threshold. This surface mount component operates from 800mV to 10V, with a nominal supply current of 1.2µA. It provides an active low reset signal and is packaged in a compact SC-82AB 4-lead package on tape and reel. Accuracy is maintained at 2%, with a maximum operating temperature of 85°C.
Onsemi NCP304LSQ37T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.774V |
| Min Reset Threshold Voltage | 3.626V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.774V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.626V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304LSQ37T1G to view detailed technical specifications.
No datasheet is available for this part.
