
This voltage detector IC features a 4.0V threshold voltage with 2% accuracy, designed for power management applications. It monitors a single voltage input and provides a complementary totem-pole output. Operating within a supply voltage range of 800mV to 10V, this surface mount component offers an active-low reset function. It boasts a low operating supply current of 1µA and is packaged in tape and reel for efficient assembly. The device is RoHS compliant, lead-free, and halogen-free, suitable for operation between -40°C and 85°C.
Onsemi NCP304LSQ40T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.08V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.92V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304LSQ40T1G to view detailed technical specifications.
No datasheet is available for this part.
