
Surface mount voltage detector with a 4.5V threshold and 2% accuracy. Features complementary totem-pole output, active-low reset, and operates from 0.8V to 10V supply voltage. Maximum supply current is 3.9µA, with a nominal 1.3µA. Suitable for applications requiring simple reset or power-on reset functionality, with a temperature range of -40°C to 85°C. Packaged in tape and reel, this component is RoHS compliant and halogen-free.
Onsemi NCP304LSQ45T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Current | 3.9uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304LSQ45T1G to view detailed technical specifications.
No datasheet is available for this part.
