Surface mount voltage detector IC with complementary output, featuring a 4.6V threshold voltage and 2% accuracy. This power management component operates from 800mV to 10V, with a nominal supply current of 1.3µA. It provides active low reset functionality and is available in a compact SC-82AB package, supplied on a 3000-piece reel. Designed for general power management applications, it is RoHS compliant and halogen-free.
Onsemi NCP304LSQ46T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.692V |
| Min Reset Threshold Voltage | 4.508V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.692V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.508V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP304LSQ46T1G to view detailed technical specifications.
No datasheet is available for this part.
