Surface mount voltage detector IC with a 1.5V threshold, featuring an open-drain N-channel output and active-low reset. Monitors a single voltage with a reset threshold range of 1.47V to 1.53V, operating from 800mV to 10V supply voltage. Offers 2% accuracy and a low nominal supply current of 900nA, with a maximum operating temperature of 85°C. Packaged in a halogen-free, lead-free SC-82AB 4-lead package on 3000-piece tape and reel.
Onsemi NCP305LSQ15T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.53V |
| Min Reset Threshold Voltage | 1.47V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 900nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 1.53V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.47V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ15T1G to view detailed technical specifications.
No datasheet is available for this part.
