Surface mount voltage detector IC with a 1.6V threshold, featuring an open-drain N-channel output and active-low reset. Operates from 800mV to 10V with a nominal supply current of 900nA. Offers 2% accuracy, with reset threshold voltages ranging from 1.568V to 1.632V. Packaged in a compact SC-82AB 4-lead package on a 3000-piece tape and reel. RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Onsemi NCP305LSQ16T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.632V |
| Min Reset Threshold Voltage | 1.568V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 900nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 1.632V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.568V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ16T1G to view detailed technical specifications.
No datasheet is available for this part.
