Surface mount voltage detector IC with an open-drain N-channel output, featuring a 1.7V threshold voltage and active-low reset. This component monitors a single voltage input with a reset threshold range of 1.666V to 1.734V, offering 2% accuracy. Operating supply current is a low 900nA, with a maximum supply voltage of 10V. Packaged in a compact SC-82AB 4-lead package, it is RoHS compliant and halogen-free.
Onsemi NCP305LSQ17T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.734V |
| Min Reset Threshold Voltage | 1.666V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 900nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 1.734V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.666V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ17T1G to view detailed technical specifications.
No datasheet is available for this part.
