Surface mount voltage detector IC with a 2.5V threshold, offering 2% accuracy. Features active low reset, 1.1µA nominal supply current, and operates from 800mV to 10V. This component is halogen-free, lead-free, and RoHS compliant. Packaged in SC-82AB, it measures 2.0x1.25x0.95mm (body) and operates between -40°C and 85°C.
Onsemi NCP305LSQ25T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.45V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ25T1G to view detailed technical specifications.
No datasheet is available for this part.
