
Surface mount voltage detector IC with 2.6V threshold, featuring active low reset and open-drain N-channel output. Operates from 800mV to 10V supply voltage with 2% accuracy. This power management IC offers a nominal supply current of 1.1µA and a wide operating temperature range of -40°C to 85°C. Packaged in a compact SC-82AB 4-lead package, it is RoHS and Halogen Free compliant.
Onsemi NCP305LSQ26T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.652V |
| Min Reset Threshold Voltage | 2.548V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 2.652V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.548V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ26T1G to view detailed technical specifications.
No datasheet is available for this part.
