
Surface mount voltage detector with a 2.7V threshold, featuring an open-drain N-channel output and active-low reset. This power management IC operates from 0.8V to 10V, with a maximum supply current of 3.3µA and an accuracy of 2%. It monitors a single voltage and offers a reset threshold range of 2.646V to 2.754V, suitable for applications requiring precise voltage monitoring and reset functionality. The component is packaged in a compact SC-82AB 4-lead package, measuring 2.0x1.25x0.95mm, and is supplied on a 3000-piece tape and reel.
Onsemi NCP305LSQ27T1G technical specifications.
| Accuracy | 2% |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Current | 3.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output Voltage | 300mV |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ27T1G to view detailed technical specifications.
No datasheet is available for this part.