Surface mount voltage detector IC with 2.8V threshold, featuring an open-drain N-channel output and active-low reset. Monitors a single voltage with 2% accuracy, operating from 800mV to 10V supply. Offers a nominal supply current of 1.1µA and a wide operating temperature range of -40°C to 85°C. Packaged in tape and reel, this component is lead-free and RoHS compliant.
Onsemi NCP305LSQ28T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.856V |
| Min Reset Threshold Voltage | 2.744V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 2.856V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.74V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ28T1G to view detailed technical specifications.
No datasheet is available for this part.
